ETA Thermal Circuit Breaker / Switch - 2 Pole Snap In, 20A Current Rating

RS Stock No.: 286-0769Brand: ETAManufacturers Part No.: 3120-F551-H7T1-W14DB4-20A
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

ETA

Current Rating

20A

Number of Poles

2

Width

25mm

Reset Actuator Type

Rocker

Mounting Style

Snap In

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ETA Thermal Circuit Breaker / Switch - 2 Pole Snap In, 20A Current Rating

P.O.A.

ETA Thermal Circuit Breaker / Switch - 2 Pole Snap In, 20A Current Rating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ETA

Current Rating

20A

Number of Poles

2

Width

25mm

Reset Actuator Type

Rocker

Mounting Style

Snap In