Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
12V ac
Power Rating
50VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
94mm
Width
61mm
Depth
58.5mm
Dimensions
94 x 61 x 58.5mm
Stock information temporarily unavailable.
Price on asking
12V ac 1 Output PCB Transformer, 50VA
1
Price on asking
12V ac 1 Output PCB Transformer, 50VA
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
12V ac
Power Rating
50VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
94mm
Width
61mm
Depth
58.5mm
Dimensions
94 x 61 x 58.5mm


