EPCOS 2200μF Aluminium Electrolytic Capacitor - B43544B2228M000

RS Stock No.: 209-8671Brand: EPCOSManufacturers Part No.: B43544B2228M000
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

2200µF

Technology

Aluminium Electrolytic

Dimensions

35 x 45mm

Length

45mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Box of 60) (Exc. VAT)

EPCOS 2200μF Aluminium Electrolytic Capacitor - B43544B2228M000

Price on asking

Each (In a Box of 60) (Exc. VAT)

EPCOS 2200μF Aluminium Electrolytic Capacitor - B43544B2228M000

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

2200µF

Technology

Aluminium Electrolytic

Dimensions

35 x 45mm

Length

45mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more