EPCOS 33nF MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 211-5261Brand: EpcosManufacturers Part No.: B37981M5333K
brand-logo

Technical Document

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 2.5 x 5.5mm

Length

5mm

Depth

2.5mm

Height

5.5mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS 33nF MLCC, 50V dc V, ±10% , Through Hole

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS 33nF MLCC, 50V dc V, ±10% , Through Hole

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Epcos

Capacitance

33nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5 x 2.5 x 5.5mm

Length

5mm

Depth

2.5mm

Height

5.5mm

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in