EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 560nF

RS Stock No.: 874-1447Brand: EPCOSManufacturers Part No.: B32933A3564K000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

560nF

Voltage

305V ac

Tolerance

±10%

Series

B3293

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

10.5mm

Height

16.5mm

Dimensions

26.5 x 10.5 x 16.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz, 8 % @ 1 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Product details

B3293 Series - Class X2 305V

B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 560nF

P.O.A.

EPCOS B3293 Metallised Polyester Film Capacitor, 305V ac, ±10%, 560nF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

560nF

Voltage

305V ac

Tolerance

±10%

Series

B3293

Lead Pitch

22.5mm

Suppression Class

X2

Length

26.5mm

Depth

10.5mm

Height

16.5mm

Dimensions

26.5 x 10.5 x 16.5mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz, 8 % @ 1 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Product details

B3293 Series - Class X2 305V

B32932 Series Metallised Polyester Film Capacitors (MKT)

Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more