EPCOS B32914 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole

RS Stock No.: 669-0117Brand: EPCOSManufacturers Part No.: B32914A3474M189
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32914

Lead Pitch

27.5mm

Suppression Class

X1

Length

31.5mm

Depth

11mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Product details

B32911...B32916 Series

EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Film Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

EPCOS B32914 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole

Price on asking

Each (In a Pack of 5) (Exc. VAT)

EPCOS B32914 Polypropylene Film Capacitor, 330V ac, ±20%, 470nF, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

470nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32914

Lead Pitch

27.5mm

Suppression Class

X1

Length

31.5mm

Depth

11mm

Height

21mm

Dimensions

31.5 x 11 x 21mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Product details

B32911...B32916 Series

EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more