EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 330nF, Through Hole

RS Stock No.: 669-0097Brand: EPCOSManufacturers Part No.: B32912B3334M189
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

330nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B32911...B32916 Series

EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Film Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 330nF, Through Hole

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V ac, ±20%, 330nF, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

330nF

Voltage

330V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

9mm

Height

17.5mm

Dimensions

18 x 9 x 17.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Product details

B32911...B32916 Series

EMI suppression capacitors (MKP) X1 class
Very small dimensions, self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications

Warning

Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more