EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 4.7nF

RS Stock No.: 896-1502Brand: EPCOSManufacturers Part No.: B32620A0472J000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

4.7nF

Voltage

1kV dc

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

5mm

Height

10.5mm

Dimensions

10 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Film Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 4.7nF

Price on asking

Each (In a Pack of 10) (Exc. VAT)

EPCOS B32620 Polypropylene Film Capacitor, 1kV dc, ±5%, 4.7nF

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

4.7nF

Voltage

1kV dc

Tolerance

±5%

Series

B32620

Lead Pitch

7.5mm

Length

10mm

Lead Length

6.1mm

Depth

5mm

Height

10.5mm

Dimensions

10 x 5 x 10.5mm

Dielectric

Polypropylene

Terminal Type

Radial

Dissipation Factor

4 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more