EPCOS B32561 Polyester Film Capacitor, 250V dc, ±10%, 220nF

RS Stock No.: 896-1461Brand: EPCOSManufacturers Part No.: B32561J3224K000
brand-logo
View all in Home

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

250V dc

Tolerance

±10%

Series

B32561

Lead Pitch

10mm

Length

11.5mm

Depth

4.2mm

Height

6.6mm

Dimensions

11.5 x 4.2 x 6.6mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Home

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 25) (Exc. VAT)

EPCOS B32561 Polyester Film Capacitor, 250V dc, ±10%, 220nF

Price on asking

Each (In a Pack of 25) (Exc. VAT)

EPCOS B32561 Polyester Film Capacitor, 250V dc, ±10%, 220nF

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

220nF

Voltage

250V dc

Tolerance

±10%

Series

B32561

Lead Pitch

10mm

Length

11.5mm

Depth

4.2mm

Height

6.6mm

Dimensions

11.5 x 4.2 x 6.6mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

15 % @ 10 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32560 / B32562 Series

Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more