EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 270nF, Through Hole

RS Stock No.: 185-4568Brand: EPCOSManufacturers Part No.: B32033A4274M000
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

270nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32033

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Suppression Class

Y2

Length

26.5mm

Depth

14.5mm

Lead Length

6mm

Height

29.5mm

Dimensions

26.5 x 14.5 x 29.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Film Capacitors

Stock information temporarily unavailable.

Price on asking

Each (In a Box of 260) (Exc. VAT)

EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 270nF, Through Hole

Price on asking

Each (In a Box of 260) (Exc. VAT)

EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±20%, 270nF, Through Hole

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

270nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32033

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Suppression Class

Y2

Length

26.5mm

Depth

14.5mm

Lead Length

6mm

Height

29.5mm

Dimensions

26.5 x 14.5 x 29.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Dissipation Factor

1 x 10^-3%

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more