Energizer 175mAh NiMH 9V Rechargeable Battery

RS Stock No.: 758-8403Brand: EnergizerManufacturers Part No.: NH22BP1
brand-logo
View all in 9V Rechargeable Batteries

Technical Document

Specifications

Chemistry

NiMH

Capacity

175mAh

Size

HR22

Terminal Type

Standard

Nominal Voltage

8.4V

Operating Temperature Range

0 → +40°C

View all in 9V Rechargeable Batteries

Stock information temporarily unavailable.

Price on asking

Energizer 175mAh NiMH 9V Rechargeable Battery

Price on asking

Energizer 175mAh NiMH 9V Rechargeable Battery

Stock information temporarily unavailable.

Technical Document

Specifications

Chemistry

NiMH

Capacity

175mAh

Size

HR22

Terminal Type

Standard

Nominal Voltage

8.4V

Operating Temperature Range

0 → +40°C