EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/8

RS Stock No.: 776-909Brand: EMERSON ? AVENTICSManufacturers Part No.: 0820402016
brand-logo

Technical Document

Specifications

Product Type

Directional Control Valve

Control Mechanism

Lever

Port Size

G 1/8

Connection Thread Standard

G

Port Type

Threaded

Series

AP

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Port Gender

Female

Valve Function

3/2 Way

Maximum Operating Temperature

80°C

Length

115mm

Height

17.5mm

Width

45mm

Number of Ports

3

Number of Positions

2

Country of Origin

France

Stock information temporarily unavailable.

€ 207.91

€ 207.91 Each (Exc. VAT)

EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/8

€ 207.91

€ 207.91 Each (Exc. VAT)

EMERSON – AVENTICS Lever Directional Control Valve AP Series, G G 1/8

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Directional Control Valve

Control Mechanism

Lever

Port Size

G 1/8

Connection Thread Standard

G

Port Type

Threaded

Series

AP

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Port Gender

Female

Valve Function

3/2 Way

Maximum Operating Temperature

80°C

Length

115mm

Height

17.5mm

Width

45mm

Number of Ports

3

Number of Positions

2

Country of Origin

France