Electrolube Transparent Acrylic Resin Conformal Coating, 2.5 L Can, -55°C min, +125°C max

RS Stock No.: 448-174Brand: ElectrolubeManufacturers Part No.: ERUAT2.5L
brand-logo
View all in Conformal Coatings

Technical Document

Specifications

Package Size

2.5 L

Package Type

Can

Application

Electronics

Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Trade Name

UAT

Country of Origin

United Kingdom

Product details

Acrylic Conformal Coating – APL

APL is a flexible, fast drying transparent acrylic conformal coating, used for the protection of electronic circuitry.

A flexible, transparent acrylic conformal coating
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying

Stock information temporarily unavailable.

Price on asking

Electrolube Transparent Acrylic Resin Conformal Coating, 2.5 L Can, -55°C min, +125°C max

Price on asking

Electrolube Transparent Acrylic Resin Conformal Coating, 2.5 L Can, -55°C min, +125°C max

Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

2.5 L

Package Type

Can

Application

Electronics

Material

Acrylic Resin

Colour

Transparent

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Trade Name

UAT

Country of Origin

United Kingdom

Product details

Acrylic Conformal Coating – APL

APL is a flexible, fast drying transparent acrylic conformal coating, used for the protection of electronic circuitry.

A flexible, transparent acrylic conformal coating
Excellent adhesion to most substrates
Good dielectric properties - prevents arcing
Resistant to mould growth
UV trace for ease of inspection
Totally removable with solvents - ULS
May be safely soldered through for ease of repair
Use thinner when spraying