EAO EAO 44 Series Green Round, Momentary Actuation, 22.5mm Cutout

RS Stock No.: 225-8863Brand: EAOManufacturers Part No.: 44.704.205
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

View all in Push Button Heads

Stock information temporarily unavailable.

Price on asking

EAO EAO 44 Series Green Round, Momentary Actuation, 22.5mm Cutout

Price on asking

EAO EAO 44 Series Green Round, Momentary Actuation, 22.5mm Cutout

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.