Dormer Screwed Slot Drill, 7/8in Cut Diameter

RS Stock No.: 450-7224Brand: DormerManufacturers Part No.: C191 7/8
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

25.5mm

Cutter Diameter

7/8in

Number Of Flutes

2

Material

HSCo

Overall Length

100 mm

Shank Diameter

1 in

Diameter Tolerance

e8

You may be interested in
View all in Slot Drills

Stock information temporarily unavailable.

Price on asking

Dormer Screwed Slot Drill, 7/8in Cut Diameter

Price on asking

Dormer Screwed Slot Drill, 7/8in Cut Diameter

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

25.5mm

Cutter Diameter

7/8in

Number Of Flutes

2

Material

HSCo

Overall Length

100 mm

Shank Diameter

1 in

Diameter Tolerance

e8

You may be interested in