Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
2.5mm
Cutter Diameter
1.5mm
Number Of Flutes
2
Material
HSCo
Overall Length
48.5 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
Stock information temporarily unavailable.
Price on asking
Dormer Screwed Slot Drill, 1.5mm Cut Diameter
1
Price on asking
Dormer Screwed Slot Drill, 1.5mm Cut Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DormerShank Type
Screwed
Cut Length
2.5mm
Cutter Diameter
1.5mm
Number Of Flutes
2
Material
HSCo
Overall Length
48.5 mm
Shank Diameter
6 mm
Diameter Tolerance
e8
