Dormer Screwed Slot Drill, 1/2in Cut Diameter

RS Stock No.: 450-7123Brand: DormerManufacturers Part No.: C191 1/2
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

19mm

Cutter Diameter

1/2in

Number Of Flutes

2

Material

HSCo

Overall Length

66.5 mm

Shank Diameter

1/2 in

Diameter Tolerance

e8

You may be interested in
Dormer 2 Flutes, 0.5 in Cut Diameter
€ 65.21Each (Exc. VAT)
View all in Slot Drills

Stock information temporarily unavailable.

Price on asking

Dormer Screwed Slot Drill, 1/2in Cut Diameter

Price on asking

Dormer Screwed Slot Drill, 1/2in Cut Diameter

Stock information temporarily unavailable.

You may be interested in
Dormer 2 Flutes, 0.5 in Cut Diameter
€ 65.21Each (Exc. VAT)

Technical Document

Specifications

Brand

Dormer

Shank Type

Screwed

Cut Length

19mm

Cutter Diameter

1/2in

Number Of Flutes

2

Material

HSCo

Overall Length

66.5 mm

Shank Diameter

1/2 in

Diameter Tolerance

e8

You may be interested in
Dormer 2 Flutes, 0.5 in Cut Diameter
€ 65.21Each (Exc. VAT)