Dormer HSCo Jobber Drill Bit, 12mm Diameter, 151 mm Overall

RS Stock No.: 365-1465Brand: DormerManufacturers Part No.: A777 12.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in
RS PRO HSS, 205 mm Overall 25 mm 1
€ 79.44Each (Exc. VAT)
Dormer 5
€ 250.741 Box of 5 (Exc. VAT)
View all in Drill Bits

Stock information temporarily unavailable.

Price on asking

Dormer HSCo Jobber Drill Bit, 12mm Diameter, 151 mm Overall

Price on asking

Dormer HSCo Jobber Drill Bit, 12mm Diameter, 151 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS, 205 mm Overall 25 mm 1
€ 79.44Each (Exc. VAT)
Dormer 5
€ 250.741 Box of 5 (Exc. VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in
RS PRO HSS, 205 mm Overall 25 mm 1
€ 79.44Each (Exc. VAT)
Dormer 5
€ 250.741 Box of 5 (Exc. VAT)