Dormer HSS Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

RS Stock No.: 386-5614Brand: DormerManufacturers Part No.: A002 6.30MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6.3mm

Point Angle

118°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Dormer High Speed Steel Tin, 101mm Overall 5
€ 22.361 Box of 5 (Exc. VAT)
View all in Drill Bits

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Dormer HSS Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Dormer HSS Jobber Drill Bit, 6.3mm Diameter, 101 mm Overall

Stock information temporarily unavailable.

You may be interested in
Dormer High Speed Steel Tin, 101mm Overall 5
€ 22.361 Box of 5 (Exc. VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

6.3mm

Point Angle

118°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Dormer High Speed Steel Tin, 101mm Overall 5
€ 22.361 Box of 5 (Exc. VAT)