Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Grey/Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
36in
Waist Size Metric
88 → 92cm
Series
IN30030
Knee Pad Pocket
Yes
Waist Size
36in
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dickies IN30030 Grey/Black Men's Work Trousers 36in, 88 → 92cm Waist
1
P.O.A.
Dickies IN30030 Grey/Black Men's Work Trousers 36in, 88 → 92cm Waist
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Grey/Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
36in
Waist Size Metric
88 → 92cm
Series
IN30030
Knee Pad Pocket
Yes
Waist Size
36in
Country of Origin
India