Technical Document
Specifications
Brand
DickiesSeries
Fife
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Pull On
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Leather
Sole Material
Nitrile Rubber
Slip Resistance Rating
SRA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
DickiesSeries
Fife
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Pull On
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Leather
Sole Material
Nitrile Rubber
Slip Resistance Rating
SRA
Country of Origin
China