Technical Document
Specifications
Brand
DewaltSeries
Explorer
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
DewaltSeries
Explorer
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Chemical, Heat, Oil, Penetration, Petrol
Additional Safety Features
P
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Nubuck
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China