Delta Plus Mach2 Black Trousers 38.5 → 41.5in W

RS Stock No.: 312-619Brand: Delta PlusManufacturers Part No.: M2PAN TXL
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Waist Size Imperial

38.5 → 41.5in

Material

Cotton, Polyester

Series

Mach2

Knee Pad Pocket

Yes

Leg Length Imperial

33.464585in

Elasticated Waist

Yes

Waist Size

90 → 122cm

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in
View all in Trousers

Stock information temporarily unavailable.

Price on asking

Delta Plus Mach2 Black Trousers 38.5 → 41.5in W

Price on asking

Delta Plus Mach2 Black Trousers 38.5 → 41.5in W

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Waist Size Imperial

38.5 → 41.5in

Material

Cotton, Polyester

Series

Mach2

Knee Pad Pocket

Yes

Leg Length Imperial

33.464585in

Elasticated Waist

Yes

Waist Size

90 → 122cm

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in