Technical Document
Specifications
Brand
DehnSuppressor Type
Surge Arrester
Maximum Voltage Rating
415 V
Maximum Surge Current
40kA
Series
ESB2
Length
215mm
Depth
100mm
Height
210mm
Dimensions
215 x 100 x 210mm
Country of Origin
United Kingdom
Product details
ESB 2 Boxed DSP DEHNguard Modular Surge Arrestors
Boxes pre-mounted with SPD arrangements of DSP DEHNgaurd surge arresters in accordance to BSEN B62305-4 for lightening protection zones
Quick and easy to install
Powerful Zinc oxide varistors give maximum discharge capacity (Imax 40kA)
Thermo dynamic control monitoring device provides excellent reliability
Module release button allows modules to be replaced with easy
The box design gives IP65 protection and has a transparent inspection window
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DehnSuppressor Type
Surge Arrester
Maximum Voltage Rating
415 V
Maximum Surge Current
40kA
Series
ESB2
Length
215mm
Depth
100mm
Height
210mm
Dimensions
215 x 100 x 210mm
Country of Origin
United Kingdom
Product details
ESB 2 Boxed DSP DEHNguard Modular Surge Arrestors
Boxes pre-mounted with SPD arrangements of DSP DEHNgaurd surge arresters in accordance to BSEN B62305-4 for lightening protection zones
Quick and easy to install
Powerful Zinc oxide varistors give maximum discharge capacity (Imax 40kA)
Thermo dynamic control monitoring device provides excellent reliability
Module release button allows modules to be replaced with easy
The box design gives IP65 protection and has a transparent inspection window
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
