Technical Document
Specifications
Family Name
CY8C21334
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
512 B
USB Channels
1
Number of PWM Units
4
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
2.4 → 5.25 V
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
7.4mm
ADCs
1 (28 x 10 bit)
Height
1.85mm
Width
5.6mm
Data Rate
400kbit/s
Minimum Operating Temperature
-40 °C
Dimensions
7.4 x 5.6 x 1.85mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
66
P.O.A.
66
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Family Name
CY8C21334
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
512 B
USB Channels
1
Number of PWM Units
4
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
1
Typical Operating Supply Voltage
2.4 → 5.25 V
Pulse Width Modulation
1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit)
Instruction Set Architecture
Harvard
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
7.4mm
ADCs
1 (28 x 10 bit)
Height
1.85mm
Width
5.6mm
Data Rate
400kbit/s
Minimum Operating Temperature
-40 °C
Dimensions
7.4 x 5.6 x 1.85mm