Dual-use

Cypress Semiconductor CY7C68013A-56LTXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 56-Pin QFN

RS Stock No.: 726-0262Brand: Cypress SemiconductorManufacturers Part No.: CY7C68013A-56LTXI
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8.1 x 8.1 x 0.95mm

Height

0.95mm

Length

8.1mm

Maximum Operating Temperature

+115 °C

Width

8.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in USB Interface ICs

Stock information temporarily unavailable.

Price on asking

Cypress Semiconductor CY7C68013A-56LTXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 56-Pin QFN

Price on asking

Cypress Semiconductor CY7C68013A-56LTXI, USB Controller, 480Mbps, USB 2.0, 3.3 V, 56-Pin QFN

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

56

Dimensions

8.1 x 8.1 x 0.95mm

Height

0.95mm

Length

8.1mm

Maximum Operating Temperature

+115 °C

Width

8.1mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in