Cosel DC-DC Converter, 5V dc/ 2A Output, 4.5 → 9 V dc Input, 10W, Surface Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-384Brand: CoselManufacturers Part No.: SUS100505BP
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

2A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

39.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Product details

SUS Series, 1.5 W → 3 W, Single Output

The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:

Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DC-DC Converters

Stock information temporarily unavailable.

Price on asking

Cosel DC-DC Converter, 5V dc/ 2A Output, 4.5 → 9 V dc Input, 10W, Surface Mount, +85°C Max Temp -40°C Min Temp

Price on asking

Cosel DC-DC Converter, 5V dc/ 2A Output, 4.5 → 9 V dc Input, 10W, Surface Mount, +85°C Max Temp -40°C Min Temp

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

10W

Input Voltage Nominal

5 V dc

Output Current

2A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

39.2mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Product details

SUS Series, 1.5 W → 3 W, Single Output

The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:

Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more