Cosel DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, Surface Mount, +85°C Max Temp -40°C Min

RS Stock No.: 129-766Brand: CoselManufacturers Part No.: SUCW1R51212BP
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.56W

Input Voltage Nominal

12 V dc

Output Current

65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

22.4mm

Depth

7mm

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+85°C

Product details

SUCW Series, 1.5 W to 10 W, Dual Output

The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:

SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Cosel DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, Surface Mount, +85°C Max Temp -40°C Min

Price on asking

Cosel DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, Surface Mount, +85°C Max Temp -40°C Min

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.56W

Input Voltage Nominal

12 V dc

Output Current

65mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

22.4mm

Depth

7mm

Minimum Temperature

-40°C

Efficiency

73%

Maximum Temperature

+85°C

Product details

SUCW Series, 1.5 W to 10 W, Dual Output

The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:

SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more