Technical Document
Specifications
Brand
CoselOutput Voltage
5/24V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
113mm
Width
32mm
Depth
80mm
Efficiency
68%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Product details
RMB Series, Dual Output, 15 to 30 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
5/24V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 170 V dc, 85 → 132 V ac
Length
113mm
Width
32mm
Depth
80mm
Efficiency
68%
Minimum Temperature
-10°C
Weight
250g
Maximum Temperature
+60°C
Product details
RMB Series, Dual Output, 15 to 30 W
Minimum load current of zero
Inrush current prevention, overcurrent / overvoltage protection circuits included
Standards
UL60950, C-UL