Cosel Switching Power Supply, LDC60F-2-C, 5 V dc, ±15 V dc, 2 A, 5 A, 500 mA, Triple Output, 85 → 264V ac Input

RS Stock No.: 829-6704Brand: CoselManufacturers Part No.: LDC60F-2-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 5 A, 500 mA

Number of Outputs

3

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

195mm

Width

38mm

Depth

92mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel LDC Series

The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.

Features:
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits

Standards

UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178, Complies with DEN-AN

Switch Mode Cosel Open Frame

View all in Switching Power Supplies

Stock information temporarily unavailable.

Price on asking

Cosel Switching Power Supply, LDC60F-2-C, 5 V dc, ±15 V dc, 2 A, 5 A, 500 mA, Triple Output, 85 → 264V ac Input

Price on asking

Cosel Switching Power Supply, LDC60F-2-C, 5 V dc, ±15 V dc, 2 A, 5 A, 500 mA, Triple Output, 85 → 264V ac Input

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 5 A, 500 mA

Number of Outputs

3

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

195mm

Width

38mm

Depth

92mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Cosel LDC Series

The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.

Features:
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits

Standards

UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178, Complies with DEN-AN

Switch Mode Cosel Open Frame