Technical Document
Specifications
Brand
ContitechLength
860mm
Top Width
10mm
Belt Section
Z
Height
8mm
Minimum Pulley Diameter
50mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Stock information temporarily unavailable.
Price on asking
Contitech Drive Belt, belt section Z, 860mm Length
1
Price on asking
Contitech Drive Belt, belt section Z, 860mm Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ContitechLength
860mm
Top Width
10mm
Belt Section
Z
Height
8mm
Minimum Pulley Diameter
50mm
Material
Polyamide
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
