Cavotec Zinc Plated Steel Cable Trunking Bracket, 52 x 23mm, Closed Link

RS Stock No.: 454-6291Brand: CavotecManufacturers Part No.: A300035K1
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Zinc Plated Steel

Width

23mm

Height

52mm

Dimensions

52 x 23mm

Series

Closed Link

Product details

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in
View all in Cable Trunking Accessories

Stock information temporarily unavailable.

Price on asking

Cavotec Zinc Plated Steel Cable Trunking Bracket, 52 x 23mm, Closed Link

Price on asking

Cavotec Zinc Plated Steel Cable Trunking Bracket, 52 x 23mm, Closed Link

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Zinc Plated Steel

Width

23mm

Height

52mm

Dimensions

52 x 23mm

Series

Closed Link

Product details

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in