Caddock 1Ω Film Resistor 1W ±1% SR10-1.00-1%

RS Stock No.: 888-5070Brand: CaddockManufacturers Part No.: SR10-1.00-1%
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Film

Series

SR

Temperature Coefficient

-50 → +100ppm/°C

Lead Pitch

2.54mm

Country of Origin

United States

Product details

Caddock SR Series PCB Current Sense Resistors

SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.

Features & Benefits:

Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Through Hole Resistors

Stock information temporarily unavailable.

Price on asking

Caddock 1Ω Film Resistor 1W ±1% SR10-1.00-1%

Price on asking

Caddock 1Ω Film Resistor 1W ±1% SR10-1.00-1%

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Caddock

Resistance

Power Rating

1W

Tolerance

±1%

Technology

Film

Series

SR

Temperature Coefficient

-50 → +100ppm/°C

Lead Pitch

2.54mm

Country of Origin

United States

Product details

Caddock SR Series PCB Current Sense Resistors

SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.

Features & Benefits:

Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in