Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000 Series

RS Stock No.: 174-6924Brand: BulginManufacturers Part No.: PXP4010/10S/4550
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3.0A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper

Series Number

4000

Country of Origin

Tunisia

Stock information temporarily unavailable.

Price on asking

Each (In a Bag of 5) (Exc. VAT)

Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000 Series

Price on asking

Each (In a Bag of 5) (Exc. VAT)

Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP66, IP68, IP69K, Buccaneer 4000 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

3.0A

Series

Buccaneer 4000

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Copper

Series Number

4000

Country of Origin

Tunisia