Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT

RS Stock No.: 300-5907Brand: Broyce ControlManufacturers Part No.: M1EIN 24VAC/DC/110VAC 2-60SEC
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1EIN

Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

Price on asking

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT

Price on asking

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 0.2 → 60s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110V ac

Mounting Type

DIN Rail

Time Range

0.2 → 60s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M1EIN

Function - 421
LED indication for supply and relay status
Flame retardant housing to UL 94V-0
Can also be surface mounted
CE marked
17.5mm wide

Approvals

UL recognised component for Canada and US