Brady B-2475 Inkjet Receptive Polyester White Label Roll, 57.15mm Width, 1 Qty

RS Stock No.: 239-5206Brand: BradyManufacturers Part No.: J40C-2250-2475
brand-logo
View all in Label Rolls

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

57.15mm

Diameter

76.20mm

Délka role

30.48m

Label Quantity

1

Background Colour

White

Laminated

No

Series

B-2475 Inkjet Receptive Polyester

Material

Inkjet Receptive Polyester

Works With Printer Models

J4000

Country of Origin

United States

View all in Label Rolls

Stock information temporarily unavailable.

Price on asking

Brady B-2475 Inkjet Receptive Polyester White Label Roll, 57.15mm Width, 1 Qty

Price on asking

Brady B-2475 Inkjet Receptive Polyester White Label Roll, 57.15mm Width, 1 Qty

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Product Type

Label

Label Width

57.15mm

Diameter

76.20mm

Délka role

30.48m

Label Quantity

1

Background Colour

White

Laminated

No

Series

B-2475 Inkjet Receptive Polyester

Material

Inkjet Receptive Polyester

Works With Printer Models

J4000

Country of Origin

United States