Bosch HSS-G, 1/4in Diameter, 101 mm Overall

RS Stock No.: 759-6107Brand: BoschManufacturers Part No.: 2608585448
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

1/4in

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS, 101mm Overall 10
€ 5.165Each (In a Pack of 10) (Exc. VAT)
View all in Drill Bits

Stock information temporarily unavailable.

Price on asking

Bosch HSS-G, 1/4in Diameter, 101 mm Overall

Price on asking

Bosch HSS-G, 1/4in Diameter, 101 mm Overall

Stock information temporarily unavailable.

You may be interested in
Bosch HSS, 101mm Overall 10
€ 5.165Each (In a Pack of 10) (Exc. VAT)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

1/4in

Point Angle

135°

Cutting Length

63mm

Overall Length

101 mm

You may be interested in
Bosch HSS, 101mm Overall 10
€ 5.165Each (In a Pack of 10) (Exc. VAT)