Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Castor
Structural Element Type
Strut Profile
Product Family
Bosch Basic
Product System
MGE
Fits Strut Profile
30 mm, 40 mm, 45 mm, 50 mm, 60 mm
Fits Groove Size
10 mm, 8mm
Thread Size
M8
Product details
Swivel Double Wheels PU Tyred
Aesthetic design
Easy mounting to 8 or 10mm groove strut profiles
Resistant to oil
Floor to lower face of strut profile (mm): 63
Including fasteners
Qty 4 wheels per bag
Stock information temporarily unavailable.
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Bosch RexrothComponent Type
Castor
Structural Element Type
Strut Profile
Product Family
Bosch Basic
Product System
MGE
Fits Strut Profile
30 mm, 40 mm, 45 mm, 50 mm, 60 mm
Fits Groove Size
10 mm, 8mm
Thread Size
M8
Product details
Swivel Double Wheels PU Tyred
Aesthetic design
Easy mounting to 8 or 10mm groove strut profiles
Resistant to oil
Floor to lower face of strut profile (mm): 63
Including fasteners
Qty 4 wheels per bag
