Technical Document
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Current
12A
Plug/Socket
Plug, Socket
Contact Gender
Male
IP Rating
IP68
Series
813
Voltage
63V
Coding
T
Minimum Operating Temperature
-40°C
Termination Type
Injection Moulded
Mating Type
Screw
Housing Material
PA
Maximum Operating Temperature
85°C
Pole Format
4P
Standards/Approvals
VDE 0687-76-2-111:2018-10
Contact Plating
Gold
Contact Material
Brass, Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
€ 27.03
€ 27.03 Each (Exc. VAT)
1
€ 27.03
€ 27.03 Each (Exc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 27.03 |
| 10+ | € 24.87 |
Technical Document
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Cable
Current
12A
Plug/Socket
Plug, Socket
Contact Gender
Male
IP Rating
IP68
Series
813
Voltage
63V
Coding
T
Minimum Operating Temperature
-40°C
Termination Type
Injection Moulded
Mating Type
Screw
Housing Material
PA
Maximum Operating Temperature
85°C
Pole Format
4P
Standards/Approvals
VDE 0687-76-2-111:2018-10
Contact Plating
Gold
Contact Material
Brass, Bronze
Country of Origin
Germany
