Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
16V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Price on asking
Each (In a Pack of 50) (Exc. VAT)
50
Price on asking
Each (In a Pack of 50) (Exc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
16V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Y5V
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
