KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD

RS Stock No.: 698-4070Brand: KYOCERA AVXManufacturers Part No.: 08052U2R7BAT2A
brand-logo

Technical Document

Specifications

Capacitance

2.7pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

2.01 x 1.25 x 1.02mm

Length

2.01mm

Depth

1.25mm

Height

1.02mm

Series

U

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
Select packaging type

Price on asking

Each (In a Pack of 5) (Exc. VAT)

KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Capacitance

2.7pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

2.01 x 1.25 x 1.02mm

Length

2.01mm

Depth

1.25mm

Height

1.02mm

Series

U

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Product details

AVX Ultra Low ESR 0805 series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.