KYOCERA AVX 500pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 136-0370Brand: KYOCERA AVXManufacturers Part No.: 04025C501KAT2A
brand-logo

Technical Document

Specifications

Capacitance

500pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

Price on asking

Each (On a Reel of 10000) (Exc. VAT)

KYOCERA AVX 500pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Price on asking

Each (On a Reel of 10000) (Exc. VAT)

KYOCERA AVX 500pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

500pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.