Technical Document
Specifications
Brand
ArcolectricVoltage Rating
28V
Light Output Colour
Green
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Black
Length
45mm
Country of Origin
Netherlands
Stock information temporarily unavailable.
Price on asking
Arcolectric Green Indicator, 28V, 22mm Mounting Hole Size
1
Price on asking
Arcolectric Green Indicator, 28V, 22mm Mounting Hole Size
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ArcolectricVoltage Rating
28V
Light Output Colour
Green
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Black
Length
45mm
Country of Origin
Netherlands
