Arcol, 2500Ω 48W Wire Wound Fixed Resistor 508AS252KDG2 ±10%

RS Stock No.: 194-5209Brand: ArcolManufacturers Part No.: 508AS252KDG2
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

2500Ω

Power Rating

48W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Price on asking

Each (In a Box of 5) (Exc. VAT)

Arcol, 2500Ω 48W Wire Wound Fixed Resistor 508AS252KDG2 ±10%

Price on asking

Each (In a Box of 5) (Exc. VAT)

Arcol, 2500Ω 48W Wire Wound Fixed Resistor 508AS252KDG2 ±10%

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

2500Ω

Power Rating

48W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Length

38.1mm

Overall Diameter

25.4mm

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more