Analog Devices ADP171AUJZ-R7, 1, Regulator 300mA, 3 V 5-Pin, TSOT

RS Stock No.: 209-6076Brand: Analog DevicesManufacturers Part No.: ADP171AUJZ-R7
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

3 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

5

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Analog Devices ADP171AUJZ-R7, 1, Regulator 300mA, 3 V 5-Pin, TSOT

Price on asking

Each (On a Reel of 3000) (Exc. VAT)

Analog Devices ADP171AUJZ-R7, 1, Regulator 300mA, 3 V 5-Pin, TSOT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

3 V

Number of Outputs

1

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

TSOT

Pin Count

5

Output Type

Adjustable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more