Amphenol Limited, D38999 55 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 17, Quick

RS Stock No.: 875-1513Brand: Amphenol LimitedManufacturers Part No.: D38999/20WE35SN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

55

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

17

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

TV Series Wall Mount Receptacle

Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Versatile
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV

Price on asking

Amphenol Limited, D38999 55 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 17, Quick

Price on asking

Amphenol Limited, D38999 55 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 17, Quick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

55

Gender

Female

Contact Gender

Female

Current Rating

5 (Size 22D)A

Voltage Rating

400 V ac, 550 V dc

Shell Size

17

Mounting Type

Wall Mount

Military Standard

MIL-DTL-38999

Termination Method

Crimp

Mating Type

Quick Coupling Threaded

Connector Size

Subminiature

Body Orientation

Straight

Series

D38999

Housing Material

Aluminium

Colour

Green

Strain Relief

Yes

Maximum Operating Temperature

+175°C

Shell Plating

Olive Drab Cadmium

Country of Origin

Mexico

Product details

TV Series Wall Mount Receptacle

Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.

Versatile
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding

Amphenol MIL-DTL-38999 III - Tri-Start TV