Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
Each (In a Tray of 10) (Exc. VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Plug, Male, IP68, X-Lok Series
10
Price on asking
Each (In a Tray of 10) (Exc. VAT)
Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Plug, Male, IP68, X-Lok Series
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Series
X-Lok
Country of Origin
China
