Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
1
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DSN201
Rated AC Voltage
240V
Country of Origin
Italy
Stock information temporarily unavailable.
Price on asking
ABB RCBO, 16A Current Rating, 1P Poles, Type C
1
Price on asking
ABB RCBO, 16A Current Rating, 1P Poles, Type C
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBCurrent Rating
16A
Number of Poles
1
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DSN201
Rated AC Voltage
240V
Country of Origin
Italy
