ABB RCBO, 13A Current Rating, 2P Poles, Type C

RS Stock No.: 237-5059Brand: ABBManufacturers Part No.: 2CSR252140R3134
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

13A

Number of Poles

2

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

240V

Country of Origin

Italy

Stock information temporarily unavailable.

Price on asking

ABB RCBO, 13A Current Rating, 2P Poles, Type C

Price on asking

ABB RCBO, 13A Current Rating, 2P Poles, Type C

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Current Rating

13A

Number of Poles

2

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

240V

Country of Origin

Italy