Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-C10
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
€ 179.27Each (Exc. VAT)
Stock information temporarily unavailable.
Price on asking
ABB System Pro M Compact S200 MCB4P, 10A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
1
Price on asking
ABB System Pro M Compact S200 MCB4P, 10A Curve C, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
€ 179.27Each (Exc. VAT)
Technical Document
Specifications
Brand
ABBNumber of Poles
4
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
70mm
Length
88mm
Depth
75.8mm
Model Number
S204-C10
You may be interested in
ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V ac AC, 6 kA Breaking CapacityBrand: ABB
€ 179.27Each (Exc. VAT)
